
Adjustable DC-DC controller and regulator featuring a 4V to 40V input voltage range and a 5A maximum output current. This flyback regulator operates with 90% efficiency at a 100kHz switching frequency. It supports a 1.23V to 60V adjustable output voltage and is housed in a TO-220-5 through-hole package. The device offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2587T-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2587T-ADJ technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 90% |
| Frequency | 100kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.23V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 1.23V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| Topology | Flyback, Boost, Forward Converter |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2587T-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
