
IC REG MULT CONFG ADJ 5A TO220-5
Sign in to ask questions about the Texas Instruments LM2587T-ADJ/LF03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2587T-ADJ/LF03 technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2587T-ADJ/LF03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
