
The LM2588S-12 is a boost DC/DC controller from Texas Instruments with a maximum input voltage of 40V and a minimum input voltage of 4V. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The device features a fixed output voltage of 12V with a maximum output current of 5A. It is available in a TO-263-8 package quantity of 45, packaged in rail/Tube.
Sign in to ask questions about the Texas Instruments LM2588S-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2588S-12 technical specifications.
| Package/Case | TO-263-8 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2588S-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
