
12V, 5A fixed output flyback regulator IC, operating from a 4V to 40V input range. Features up to 90% efficiency and a 5A maximum output current. Packaged in a TO-263 surface-mount case, this component offers a 12V output voltage and operates across a -40°C to 125°C temperature range. Includes shutdown functionality and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2588S-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2588S-12/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 90% |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Forward Converter |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2588S-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
