
Adjustable 5A flyback regulator with a maximum input voltage of 40V and a maximum output voltage of 60V. This power management IC features a minimum input voltage of 4V and a minimum output voltage of 1.23V, capable of delivering up to 5A output current. Operating across a temperature range of -40°C to 125°C, it is housed in a TO-263-7 surface mount package. The device supports flyback, boost, and forward converter topologies.
Sign in to ask questions about the Texas Instruments LM2588S-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2588S-ADJ technical specifications.
| Package/Case | TO-263-7 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 1.23V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Flyback, Boost, Forward Converter |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2588S-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
