
Adjustable 5A DC-DC boost regulator with flyback topology, operating from a 4V to 40V input range. Features frequency synchronization and a maximum output current of 5A. Delivers up to 90% efficiency and supports adjustable output voltages from 1.23V to 12.6V. Packaged in a TO-263 surface-mount case, this component operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2588S-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2588S-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 90% |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 1.23V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2588 |
| Topology | Flyback, Boost |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2588S-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
