
9.5A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PSFM7, BENT STAGGERED, TO-220, 7 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
