
The LM2588T-12/NOPB is a 12V fixed output DC/DC controller from Texas Instruments, packaged in a TO-220-7 through-hole package. It can handle an output current of 5A and operates within a temperature range of -40°C to 125°C. This device is RoHS compliant and lead free, making it suitable for a variety of applications. The LM2588T-12/NOPB is a part of the SIMPLE SWITCHER series and does not feature a synchronous rectifier.
Sign in to ask questions about the Texas Instruments LM2588T-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2588T-12/NOPB technical specifications.
| Package/Case | TO-220-7 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2588T-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
