
Adjustable 5A flyback regulator IC, operating from 4V to 40V input, delivering up to 5A output current. Features a 200kHz switching frequency and a maximum output voltage of 60V, with a minimum output voltage of 1.23V. Packaged in a TO-220-7 through-hole mount, this component offers a wide operating temperature range of -40°C to 125°C. Supports flyback, boost, and forward converter topologies.
Texas Instruments LM2588T-ADJ technical specifications.
| Package/Case | TO-220-7 |
| Frequency | 200kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.23V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 1.23V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Flyback, Boost, Forward Converter |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2588T-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
