
Dual operational amplifier IC featuring a 700kHz gain bandwidth product and 0.3V/µs slew rate. This general-purpose amplifier offers a wide operating temperature range from -55°C to 125°C and supports dual supply voltages from ±1.5V to ±15V, or a single supply from 3V to 30V. The surface-mount SOIC package contains two independent amplifiers, each capable of 30mA output current. Key specifications include 70dB CMRR, 65dB PSRR, and 80nA input bias current.
Sign in to ask questions about the Texas Instruments LM258AMDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM258AMDREP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 15V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 700kHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM258AMDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
