
Dual operational amplifier featuring a 700kHz gain bandwidth product and 0.3V/µs slew rate. This general-purpose amplifier offers 2 channels with a 70dB common mode rejection ratio and a 2mV input offset voltage. It operates with a wide supply voltage range from 1.5V to 30V, drawing 1mA operating supply current. Packaged in an 8-SOIC surface mount configuration, this RoHS compliant component is suitable for operation across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments LM258AMDREPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM258AMDREPG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 15V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM258AMDREPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
