
Dual general-purpose operational amplifier IC, surface mountable in an 8-SOIC package. Features a 700kHz gain bandwidth product, 0.3V/µs slew rate, and 100dB voltage gain. Operates with dual supply voltages from 1.5V to 16V, or single supply from 3V to 32V, with a typical operating supply current of 1mA. Offers a 70dB common mode rejection ratio and 3mV input offset voltage. Rated for industrial-grade operation between -25°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM258DRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM258DRG3 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM258DRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
