
Dual general-purpose operational amplifier featuring a 700kHz bandwidth and 0.3V/µs slew rate. This bipolar IC offers a 100dB voltage gain and 70dB common mode rejection ratio, with a 150nA input bias current and 5mV input offset voltage. Designed for surface mounting in an 8-SOIC package, it operates from a 3V to 32V supply range, with a typical dual supply voltage of 1.5V to 16V. The device provides 30mA output current per channel and is RoHS compliant, suitable for industrial applications within a -25°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LM258DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM258DRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM258DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
