
Dual operational amplifier featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This general-purpose op-amp offers 100dB voltage gain and 70dB common mode rejection ratio. Designed for through-hole mounting in an 8-pin TO-5 package, it operates with supply voltages from 3V to 32V, with a typical dual supply range of 1.5V to 16V. Maximum power dissipation is 550mW, and it operates across a temperature range of -25°C to 85°C.
Texas Instruments LM258H technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-5-8 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 550mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM258H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
