The LM2590HVS-ADJ is a SIMPLE SWITCHER DC/DC controller with a maximum input voltage of 60V and a maximum output current of 1A. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-263-7 surface mount package. The device is designed for use in applications requiring high efficiency, with an efficiency rating of 76%. The LM2590HVS-ADJ is not radiation hardened and contains lead, making it unsuitable for applications requiring lead-free components.
Texas Instruments LM2590HVS-ADJ technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 76% |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
