
Adjustable 1A step-down voltage regulator, operating at 150 kHz, features a maximum input voltage of 60V and a maximum output voltage of 57V. This surface mountable TO-263 package offers an efficiency of 76% and supports a single positive output. With a minimum input voltage of 4.5V and a maximum operating temperature of 125°C, it is suitable for a wide range of power management applications.
Sign in to ask questions about the Texas Instruments LM2590HVS-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2590HVS-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 76% |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2590HVS-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.