The LM2590HVSX5.0AQ/NOPB is a 60V 5V fixed output DC/DC controller with a maximum operating temperature range of -40°C to 125°C. It is available in a TO-263-7 package and is designed for surface mount applications. The device has a maximum input voltage of 60V and a maximum output current of 1A. It is RoHS compliant and has a quiescent current of 5mA.
Texas Instruments LM2590HVSX5.0AQ/NOPB technical specifications.
| Package/Case | TO-263-7 |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2590HV-AQ-Q1 |
| RoHS | Compliant |
No datasheet is available for this part.
