
The LM2590HVT-ADJ is a positive output, adjustable DC/DC controller with a maximum output current of 1A and a maximum output voltage of 57V. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-220-7 case with through hole mounting. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Texas Instruments LM2590HVT-ADJ technical specifications.
| Package/Case | TO-220-7 |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.