
The LM2590HVT-ADJ/NOPB is a 76% efficient DC/DC controller in a TO-220 package, suitable for through hole mounting. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 1A and a maximum output voltage of 57V, with a minimum output voltage of 1.2V. The quiescent current is 5mA.
Sign in to ask questions about the Texas Instruments LM2590HVT-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2590HVT-ADJ/NOPB technical specifications.
| Package/Case | TO-220 |
| Efficiency | 76% |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2590HVT-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.