Adjustable 1A step-down voltage regulator featuring a 150 kHz switching frequency. This power converter operates with a wide input voltage range from 4.5V to 60V, delivering an adjustable output voltage from 1.2V up to 57V. Designed for through-hole mounting in a TO-220 package, it offers up to 76% efficiency and a maximum output current of 1A. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is suitable for demanding power management applications.
Sign in to ask questions about the Texas Instruments LM2591HVT-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2591HVT-ADJ/NOPB technical specifications.
| Package/Case | TO-220 |
| Efficiency | 76% |
| Height | 8.64mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.2V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2591HVT-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.