
Adjustable 2A step-down voltage regulator operating at 150 kHz. Features a wide input voltage range from 4.5V to 60V, with a maximum output voltage of 57V and a minimum of 1.2V. Delivers up to 2A output current with 75% efficiency. Packaged in a TO-263 surface-mount case, suitable for operation between -40°C and 125°C. Single output configuration.
Texas Instruments LM2592HVSX-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 75% |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2592HVSX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
