
Power Management IC Development Tools EVAL BOARDFOR LM2593
Sign in to ask questions about the Texas Instruments LM2593HVEVAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2593HVEVAL technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 30°C |
| Output Current | 2A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | SIMPLE SWITCHER® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2593HVEVAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
