Adjustable 2A step-down voltage regulator operating at 150 kHz. Features a wide input voltage range of 4.5V to 60V and an adjustable output voltage from 1.2V to 57V. Surface mountable in a TO-263-7 package, this power converter offers up to 75% efficiency and a maximum output current of 2A. Designed for operation between -40°C and 125°C, it provides a single positive output.
Sign in to ask questions about the Texas Instruments LM2593HVS-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2593HVS-ADJ technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 75% |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 8.64mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2593HVS-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
