
Adjustable 2A step-down voltage regulator, operating at 150kHz with up to 75% efficiency. Features a wide input voltage range of 4.5V to 60V and an adjustable output voltage up to 57V. This surface mount component is housed in a TO-263 package, suitable for operating temperatures from -40°C to 125°C. RoHS compliant with a 2A maximum output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM2593HVS-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263 |
| Efficiency | 75% |
| Frequency | 150kHz |
| Height | 4.65mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2593HV |
| Termination | SMD/SMT |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2593HVS-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
