Adjustable step-down voltage regulator, operating at 150 kHz, capable of delivering up to 2A output current. Features a wide input voltage range from 4.5V to 60V, with a maximum output voltage of 57V and a minimum of 1.2V. This surface-mount component, housed in a TO-263 package, offers 75% efficiency and operates across a temperature range of -40°C to 125°C. Designed for positive output configuration, it is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM2593HVSX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2593HVSX-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 75% |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2593HVSX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
