The LM2593HVT-ADJ is a 60V 2A adjustable DC/DC controller from Texas Instruments. It features a TO-220-7 package and operates over a temperature range of -40°C to 125°C. This device is designed for use in applications requiring a high level of reliability and is not radiation hardened. The LM2593HVT-ADJ is not RoHS compliant due to the presence of lead in the package.
Sign in to ask questions about the Texas Instruments LM2593HVT-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2593HVT-ADJ technical specifications.
| Package/Case | TO-220-7 |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2593HVT-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.