
Adjustable 2A step-down voltage regulator with a 150 kHz switching frequency. Features a wide input voltage range from 4.5V to 60V and an adjustable output voltage up to 57V. Operates efficiently at 75% and is housed in a TO-220 package for through-hole mounting. Designed for a broad operating temperature range of -40°C to 125°C, this RoHS compliant component offers a single adjustable output.
Sign in to ask questions about the Texas Instruments LM2593HVT-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2593HVT-ADJ/NOPB technical specifications.
| Package/Case | TO-220 |
| Efficiency | 75% |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.2V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2593HV |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2593HVT-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
