
12V fixed output step-down voltage regulator, operating at 150kHz with 500mA maximum output current. This power converter features a 4.5V to 60V input voltage range and achieves up to 88% efficiency. Packaged in an 8-SOIC surface mount case, it operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM2594HVM-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2594HVM-12 technical specifications.
| Package/Case | SOIC |
| Efficiency | 88% |
| Frequency | 150kHz |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2594HVM-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
