
Single output, fixed 5V DC-DC converter with a maximum output current of 500mA. Accepts input voltages from 4.5V to 60V, operating at a maximum supply voltage of 60V. Features a 5mA quiescent current and operates across a temperature range of -40°C to 125°C. Packaged in an 8-pin SOIC surface-mount case with dimensions of 4.9mm length, 3.9mm width, and 1.45mm height.
Texas Instruments LM2594HVM-5.0 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 1.58mm |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2594HVM-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
