
Adjustable step-down voltage regulator, operating at 150 kHz with a 0.5A output current. Features a wide input voltage range of 4.5V to 60V and an adjustable output voltage from 1.2V to 57V. This surface-mount SOIC package component offers up to 80% efficiency and operates across a temperature range of -40°C to 125°C. The single positive output configuration supports a maximum output current of 500mA.
Texas Instruments LM2594HVM-ADJ/NOPB technical specifications.
| Package/Case | SOIC |
| Efficiency | 80% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2594HVM-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
