The LM2594HVMX-ADJ/NOPB is a DC/DC controller with an efficiency of 80% and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount SOIC package. The device is RoHS compliant and has a quiescent current of 5mA. It is a member of the SIMPLE SWITCHER series and does not use a synchronous rectifier.
Sign in to ask questions about the Texas Instruments LM2594HVMX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2594HVMX-ADJ/NOPB technical specifications.
| Package/Case | SOIC |
| Efficiency | 80% |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2594HVMX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
