The LM2594HVN-5.0 is a DC/DC controller with a maximum input voltage of 60V and a minimum input voltage of 4.5V. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 500mA. The device is available in a 40-pin PDIP package and is not RoHS compliant. It is designed for use in through-hole mounting applications.
Texas Instruments LM2594HVN-5.0 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
