
12V fixed output, 500mA step-down regulator with a maximum input voltage of 40V. Features 88% efficiency and a low component count design. Operates across a wide temperature range of -40°C to 125°C. Packaged in a lead-free, 8-pin SOIC surface-mount case measuring 4.9mm x 3.9mm x 1.45mm.
Texas Instruments LM2594M-12/NOPB technical specifications.
| Package/Case | SOIC |
| Efficiency | 88% |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2594M-12/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
