
The LM2594MX-12/NOPB is a DC/DC controller with an efficiency of 88% and a maximum output current of 500mA. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a SOIC N package and is available in quantities of 2500. It is suitable for use in applications where a fixed output voltage of 12V is required.
Sign in to ask questions about the Texas Instruments LM2594MX-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2594MX-12/NOPB technical specifications.
| Package/Case | SOIC N |
| Efficiency | 88% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2594 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2594MX-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
