The LM2594MX-ADJ is a single-output DC/DC controller with adjustable output voltage, operating from 4.5V to 40V input voltage and delivering up to 500mA output current. It is packaged in a SOIC package and is designed for surface mount applications. The device is rated for operation from -40°C to 125°C. It is not RoHS compliant and contains lead.
Texas Instruments LM2594MX-ADJ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2594MX-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.