
Adjustable step-down regulator with a maximum input voltage of 40V and a maximum output current of 500mA. Features a low component count design, operating from a minimum input voltage of 4.5V to a maximum of 40V. Offers an adjustable output voltage range from 1.2V to 37V with an efficiency of 80%. Packaged in an 8-SOIC surface mount case, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2594MX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2594MX-ADJ/NOPB technical specifications.
| Package/Case | SOIC N |
| Efficiency | 80% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Voltage | 37V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2594MX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
