
Step-down regulator with a 4.5V to 40V input voltage range and 500mA output current. Features a fixed 12V output voltage and 88% efficiency. This through-hole component is housed in an 8-PDIP package with dimensions of 10.16mm length, 3.302mm width, and 6.35mm height. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2594N-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2594N-12/NOPB technical specifications.
| Package/Case | PDIP |
| Efficiency | 88% |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2594 |
| Width | 3.302mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2594N-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
