
Adjustable positive DC/DC switching regulator with a maximum output current of 500mA and a maximum output voltage of 37V. Features a switching frequency of 150kHz, operating from a minimum input voltage of 4.5V to a maximum of 40V. Packaged in a through-hole PDIP-8 configuration, this component offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2594N-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2594N-ADJ technical specifications.
| Package/Case | PDIP |
| Frequency | 150kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2594N-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
