
Adjustable step-down regulator with a maximum input voltage of 40V and a maximum output current of 500mA. Features a low component count design, 80% efficiency, and an adjustable output voltage range from 1.2V to 37V. Operates across a wide temperature range of -40°C to 125°C and is housed in a lead-free PDIP package suitable for through-hole mounting. This positive output regulator offers a quiescent current of 5mA and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2594N-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2594N-ADJ/NOPB technical specifications.
| Package/Case | PDIP |
| Efficiency | 80% |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2594N-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
