
Adjustable 1A step-down voltage regulator operating at 150kHz. Features a maximum input voltage of 40V and a minimum input voltage of 4.5V, with an adjustable output voltage range from 1.2V to 37V. This surface mount component, housed in a TO-263-5 package, offers 78% efficiency and a maximum output current of 1A. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2595S-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2595S-ADJ technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 78% |
| Frequency | 150kHz |
| Height | 4.65mm |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Thickness | 4.58mm |
| Width | 8.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2595S-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
