
Adjustable 1A step-down voltage regulator, operating at 150 kHz. Features a maximum input voltage of 40V and a minimum of 4.5V, with an adjustable output voltage range from 1.2V to 37V. This surface-mount component offers 78% efficiency and a maximum output current of 1A. Packaged in a TO-263 case, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LM2595S-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 78% |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2595S-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
