12V fixed output, positive voltage switching regulator with a 3A maximum output current. Operates from a 4.5V to 40V input voltage range, featuring a 150kHz switching frequency. Packaged in a TO-263-5 surface mount configuration. Designed for power management applications, this integrated circuit offers a single positive output.
Sign in to ask questions about the Texas Instruments LM2596S-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2596S-12 technical specifications.
| Package/Case | TO-263-5 |
| Frequency | 150kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2596S-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.