
Adjustable step-down regulator with 3A output current, operating from 4.5V to 40V input. Features a maximum output voltage of 37V and a minimum of 1.2V, with a maximum efficiency of 73%. This surface mount component, housed in a TO-263 package, offers a maximum duty cycle of 100% and operates across a temperature range of -40°C to 125°C.
Texas Instruments LM2596S-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 73% |
| Height | 4.57mm |
| Length | 10.16mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2596 |
| Thickness | 4.58mm |
| Weight | 0.056128oz |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2596S-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
