
The LM2596SX-12 is a 12V fixed output DC/DC controller from Texas Instruments, operating over a temperature range of -40°C to 125°C. It has a maximum input voltage of 40V and a maximum output current of 3A. The device is packaged in a TO-263-5 package and is available on a tape and reel. It is not RoHS compliant and contains lead. The LM2596SX-12 is a part of the SIMPLE SWITCHER series and does not have a synchronous rectifier.
Sign in to ask questions about the Texas Instruments LM2596SX-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2596SX-12 technical specifications.
| Package/Case | TO-263-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2596SX-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
