
3A Step-Down Regulator, featuring a 12V fixed output voltage and a wide 4.5V to 40V input voltage range. This power management IC offers up to 90% efficiency and is housed in a TO-263 surface-mount package. Operating across a -40°C to 125°C temperature range, it supports a maximum output current of 3A. The regulator is RoHS compliant and designed for low component count applications.
Sign in to ask questions about the Texas Instruments LM2596SX-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2596SX-12/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2596SX-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
