
Adjustable step-down regulator with 3A output current, operating from a 4.5V to 40V input range. Features a maximum output voltage of 37V and a minimum of 1.2V, with a 73% efficiency. This surface mount component is housed in a TO-263 package and operates across a wide temperature range of -40°C to 125°C. It offers a low component count design and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2596SX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2596SX-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 73% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2596SX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
