
12V fixed output DC-DC switching regulator with a 3A maximum output current. Operates with input voltages from 4.5V to 40V and features a 150kHz switching frequency. Packaged in a TO-220-5 through-hole mount configuration, this positive output regulator offers a maximum operating temperature of 125°C.
Texas Instruments LM2596T-12 technical specifications.
| Package/Case | TO-220-5 |
| Frequency | 150kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2596T-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
