
12V fixed output, 3A step-down regulator with a maximum input voltage of 40V and a minimum input voltage of 4.5V. Features 90% efficiency and a low component count design. Packaged in a TO-220 through-hole mount, this positive output regulator operates from -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM2596T-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2596T-12/NOPB technical specifications.
| Package/Case | TO-220 |
| Efficiency | 90% |
| Height | 8.64mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2596T-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
