
Adjustable 3A step-down regulator with a 4.5V to 40V input range and up to 37V output. This power management IC features a low component count design, operating efficiently at 73% with a quiescent current of 5mA. Packaged in a TO-220-5 through-hole mount, it offers a wide operating temperature range from -40°C to 125°C.
Texas Instruments LM2596T-ADJ/NOPB technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 73% |
| Height | 8.64mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Weight | 0.068079oz |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2596T-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.