
The LM2597HVM-12 is a 12V fixed output DC/DC controller from Texas Instruments, designed for use in applications requiring a stable output voltage. It operates from an input voltage range of 4.5V to 60V and can deliver a maximum output current of 500mA. The device is packaged in a SOIC package and is suitable for surface mount applications. The LM2597HVM-12 is rated for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2597HVM-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2597HVM-12 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2597HVM-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
